Part Details for 21458-18-2-0500-0402-1-TS by CnC Tech LLC
Overview of 21458-18-2-0500-0402-1-TS by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for 21458-18-2-0500-0402-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN170WR-50-ND
|
DigiKey | CABLE 2COND 18AWG RED/WH 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$20.7412 / $30.4700 | Buy Now |
DISTI #
CN170WR-25-ND
|
DigiKey | CABLE 2COND 18AWG RED/WH 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$11.0595 / $16.9700 | Buy Now |
DISTI #
CN170WR-100-ND
|
DigiKey | CABLE 2COND 18AWG RED/WH 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$40.7120 / $57.0000 | Buy Now |