Part Details for 21458-18-2-0500-0102-1-TS by CnC Tech LLC
Overview of 21458-18-2-0500-0102-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 21458-18-2-0500-0102-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN170BW-500-ND
|
DigiKey | CABLE 2COND 18AWG BLK/WHITE 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
18 In Stock |
|
$210.8544 / $332.5900 | Buy Now |
DISTI #
CN170BW-25-ND
|
DigiKey | CABLE 2COND 18AWG BLK/WHITE 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
12 In Stock |
|
$11.0595 / $16.9700 | Buy Now |
DISTI #
CN170BW-100-ND
|
DigiKey | CABLE 2COND 18AWG BLK/WHITE 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$40.1335 / $56.1900 | Buy Now |
DISTI #
CN170BW-50-ND
|
DigiKey | CABLE 2COND 18AWG BLK/WHITE 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$20.7412 / $30.4700 | Buy Now |
|
Onlinecomponents.com | Hook-Up-Wire - MPPE Wire - 2 Conductors - UL21458 - 18AWG - 80℃ 300V - 500Feet Reel - Black/White RoHS: Compliant | 0 |
|
$208.6700 / $437.0600 | Buy Now |