Part Details for 214529-1000 by Molex
Overview of 214529-1000 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 214529-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7826
|
Newark | 1.25Mlp Tpa Crimp Terminal Rohs Compliant: Yes |Molex 214529-1000 RoHS: Compliant Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 | Buy Now |
DISTI #
2145291000
|
Avnet Americas | 1.25MLP TPA CRIMP TERMINAL - Bulk (Alt: 2145291000) RoHS: Not Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0445 | Buy Now |
DISTI #
538-214529-1000
|
Mouser Electronics | Headers & Wire Housings MICROLOCK PLUS 26-30 AWG SN RoHS: Compliant | 0 |
|
$0.0420 / $0.1300 | Order Now |
DISTI #
74919997
|
RS | Micro-Lock Plus Crimp Terminal, Female, 1.25mm Pitch, Tin, 26-30 AWG, Reel | Molex Incorporated 214529-1000 RoHS: Compliant Min Qty: 84000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0390 | RFQ |
DISTI #
MOL214529-1000
|
Heilind Electronics | 1.25MM TPA CRIMP TERMINAL MICRO-LOCK PLUS | Americas - 63000 in Stock |
|
$0.0280 / $0.0379 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
21000 Partner Stock |
|
$0.0308 / $0.0409 | Buy Now |
DISTI #
214529-1000
|
TTI | Headers & Wire Housings MICROLOCK PLUS 26-30 AWG SN RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 21000 Container: Reel |
Americas - 21000 In Stock |
|
$0.0420 | Buy Now |
DISTI #
MOL214529-1000
|
Interstate Connecting Components | 1.25MM TPA CRIMP TERMINAL MICRO-LOCK PLUS | 12600 |
|
$0.0280 / $0.0379 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 109200 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
21000 Partner Stock |
|
$0.0308 / $0.0409 | Buy Now |