Part Details for 214528-2100 by Molex
Overview of 214528-2100 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 214528-2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8479
|
Newark | Tpa Retainer, 1.25Mm, 10Pos, Grey, Pbt Rohs Compliant: Yes |Molex 214528-2100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.3330 / $0.4930 | Buy Now |
DISTI #
2145282100
|
Avnet Americas | 1.25MLP TPA RETAINER 10CKT - Bulk (Alt: 2145282100) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1821 / $0.2097 | Buy Now |
DISTI #
538-214528-2100
|
Mouser Electronics | Headers & Wire Housings 1.25MM 10P TPA RETAINER RoHS: Compliant | 9500 |
|
$0.1890 / $0.4700 | Buy Now |
DISTI #
74920006
|
RS | Micro-Lock Plus Terminal Position Assurance Retainer, 1.25mm Pitch, 10 Circuits | Molex Incorporated 214528-2100 RoHS: Compliant Min Qty: 9600 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2300 | RFQ |
DISTI #
MOL214528-2100
|
Heilind Electronics | 1.25MM TPA RETAINER 10CKT MICRO-LOCK PLUS | Americas - 225 in Stock |
|
$0.2337 / $0.2954 | Buy Now |
|
Onlinecomponents.com | Tpa Retainer, 1.25MM, 10POS, Grey, Pbt Rohs Compliant: Yes RoHS: Compliant |
300 Partner Stock |
|
$0.1918 / $0.2468 | Buy Now |
DISTI #
214528-2100
|
TTI | Headers & Wire Housings 1.25MM 10P TPA RETAINER RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$0.2040 / $0.3540 | Buy Now |
DISTI #
MOL214528-2100
|
Interstate Connecting Components | 1.25MM TPA RETAINER 10CKT MICRO-LOCK PLUS | 75 |
|
$0.2337 / $0.2954 | Buy Now |
|
Master Electronics | Tpa Retainer, 1.25MM, 10POS, Grey, Pbt Rohs Compliant: Yes RoHS: Compliant |
300 Partner Stock |
|
$0.1918 / $0.2468 | Buy Now |
Part Details for 214528-2100
214528-2100 CAD Models
214528-2100 Part Data Attributes
|
214528-2100
Molex
Buy Now
|
Compare Parts:
214528-2100
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |