Part Details for 2145260601 by Molex
Overview of 2145260601 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2145260601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2145260601-ND
|
DigiKey | 1.25MLP SINGLE TPA REC HSG 6CKT Min Qty: 20000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2137 | Buy Now |
DISTI #
2145260601
|
Avnet Americas | 1.25MLP SINGLE TPA REC HSG 6CKT BLK - Bulk (Alt: 2145260601) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2832 | Buy Now |
DISTI #
214526-0601
|
TTI | Headers & Wire Housings 1.25MM REC 01X06P W/TPA RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$0.2650 / $0.3090 | Buy Now |
DISTI #
2145260601
|
Avnet Americas | 1.25MLP SINGLE TPA REC HSG 6CKT BLK - Bulk (Alt: 2145260601) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2832 | Buy Now |
DISTI #
MOL214526-0601
|
Interstate Connecting Components | 1.25MM SING TPA RCPT 6CKT BLK MICRO-LOCK PLUS | 150 |
|
$0.2374 / $0.3001 | Buy Now |