Part Details for 214526-0501 by Molex
Overview of 214526-0501 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 214526-0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8457
|
Newark | Rcpt Housing, 5Pos, 1Row, 1.25Mm, Blk Rohs Compliant: Yes |Molex 214526-0501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 775 |
|
$0.2250 | Buy Now |
DISTI #
2145260501
|
Avnet Americas | 1.25MLP SINGLE TPA REC HSG 5CKT BLK - Bulk (Alt: 2145260501) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1681 / $0.1742 | Buy Now |
DISTI #
538-214526-0501
|
Mouser Electronics | Headers & Wire Housings 1.25MM REC 01X05P W/TPA RoHS: Compliant | 35755 |
|
$0.2410 / $0.4600 | Buy Now |
DISTI #
74920020
|
RS | Micro-Lock Plus TPA Type Receptacle Housing, 1.25mm Pitch, Single Row, 5 Circui | Molex Incorporated 214526-0501 RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 | RFQ |
DISTI #
MOL214526-0501
|
Heilind Electronics | 1.25MLP SINGLE TPA REC HSG 5CK | Americas - 750 in Stock |
|
$0.2158 / $0.2728 | Buy Now |
|
Onlinecomponents.com | 1.25Mlp Single Tpa Rec Hsg 5Ckt Blk |Molex 214526-0501 RoHS: Compliant |
390 Partner Stock |
|
$0.1765 / $0.2188 | Buy Now |
DISTI #
214526-0501
|
TTI | Headers & Wire Housings 1.25MM REC 01X05P W/TPA RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 964 In Stock |
|
$0.2410 / $0.2800 | Buy Now |
DISTI #
2145260501-MOL
|
TME | Connector: wire-board | 390 |
|
Buy Now | |
DISTI #
MOL214526-0501
|
Interstate Connecting Components | 1.25MLP SINGLE TPA REC HSG 5CK | 250 |
|
$0.2158 / $0.2728 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |