-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2145252033-ND
|
DigiKey | PLUG HSG SINGLE ROW 3 CIRCUITS Y Min Qty: 14000 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2506 | Buy Now |
DISTI #
2145252033
|
Avnet Americas | Connector Housing Power Plug 3 Position 1.25mm Straight Cable Mount Bag - Bulk (Alt: 2145252033) Min Qty: 14000 Package Multiple: 14000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2221 / $0.2301 | Buy Now |
DISTI #
000000000006419721
|
Sager | Molex 1.25MLP SINGLE WTW PLUG HSG 3CKT YEL Min Qty: 14000 | 0 |
|
$0.2588 / $0.2674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2145252033
Molex
Buy Now
Datasheet
|
Compare Parts:
2145252033
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |