Part Details for 214525-2071 by Molex
Overview of 214525-2071 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2071R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 10A 20Mohm Sop8 | |
DA9220-71V76 | Renesas Electronics Corporation | Configurable, Dual-Output 3A + 3A Sub-PMIC for High-Performance Mobile Processors and Memory | |
DA9220-71V72 | Renesas Electronics Corporation | Configurable, Dual-Output 3A + 3A Sub-PMIC for High-Performance Mobile Processors and Memory |
Price & Stock for 214525-2071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8793
|
Newark | 1.25Mlp Single Wtw Plug Hsg 7Ckt Blk Rohs Compliant: Yes |Molex 214525-2071 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.2140 | Buy Now |
DISTI #
56AK8793
|
Avnet Americas | Connector Housing, Micro-Lock Plus 214525 Series, Plug, 7 Ways, 1.25 mm - Bulk (Alt: 56AK8793) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.4100 / $0.6160 | Buy Now |
DISTI #
2145252071
|
Avnet Americas | Connector Housing, Micro-Lock Plus 214525 Series, Plug, 7 Ways, 1.25 mm - Bulk (Alt: 2145252071) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2116 / $0.2193 | Buy Now |
DISTI #
538-214525-2071
|
Mouser Electronics | Headers & Wire Housings 1.25mm Pitch Micro-Lock Plus Plug Crimp Housing Single Row 7 Ckts Blk RoHS: Compliant | 5914 |
|
$0.3080 / $0.5000 | Buy Now |
DISTI #
73659860
|
RS | Micro-Lock Plus Plug Crimp Housing, 7 Circuits, UL 94V-0, 1.25mm Pitch | Molex Incorporated 214525-2071 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 / $0.5860 | RFQ |
DISTI #
MOL214525-2071
|
Heilind Electronics | 1.25MM W/W PLG HSG 7CKT BLK SINGL ROW,MICROLOCK+ | Americas - 375 in Stock |
|
$0.3434 | Buy Now |
|
Onlinecomponents.com | Connector Housing, Micro-Lock Plus 214525 Series, Plug, 7 Ways, 1.25 mm RoHS: Compliant |
212 Partner Stock |
|
$0.2213 / $0.3444 | Buy Now |
DISTI #
214525-2071
|
TTI | Headers & Wire Housings 1.25mm Pitch Micro-Lock Plus Plug Crimp Housing Single Row 7 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 400 In Stock |
|
$0.2690 / $0.4130 | Buy Now |
DISTI #
MOL214525-2071
|
Interstate Connecting Components | 1.25MM W/W PLG HSG 7CKT BLK SINGL ROW,MICROLOCK+ | 125 |
|
$0.3434 | Buy Now |
|
Master Electronics | Connector Housing, Micro-Lock Plus 214525 Series, Plug, 7 Ways, 1.25 mm RoHS: Compliant |
212 Partner Stock |
|
$0.2213 / $0.3444 | Buy Now |