Part Details for 2144502500 by Molex
Overview of 2144502500 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2144502500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
214450-2500
|
TTI | Antenna Accessories ANTENNA EXT 4IN1 2500MM CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 |
Americas - 380 In Stock |
|
Buy Now |