Part Details for 2144-N3-27-10 by ECS
Overview of 2144-N3-27-10 by ECS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2144IUP-14#TRPBF | Analog Devices | 14-B, 105Msps L Pwr 2x ADCs | |
LTC2144IUP-12#TRPBF | Analog Devices | 12-B, 105Msps L Pwr 2x ADCs | |
LTC2144IUP-12#PBF | Analog Devices | 12-B, 105Msps L Pwr 2x ADCs |
Part Details for 2144-N3-27-10
2144-N3-27-10 CAD Models
2144-N3-27-10 Part Data Attributes
|
2144-N3-27-10
ECS
Buy Now
Datasheet
|
Compare Parts:
2144-N3-27-10
ECS
88 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC CONNECTOR SERVICE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.42 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.761 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 3.81 mm | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2144-N3-27-10
This table gives cross-reference parts and alternative options found for 2144-N3-27-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2144-N3-27-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2144-N3-27-30 | 88 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER | ECS | 2144-N3-27-10 vs 2144-N3-27-30 |
2144-N3-27-20 | 88 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER | ECS | 2144-N3-27-10 vs 2144-N3-27-20 |
2144-N3-27-40 | 88 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER | ECS | 2144-N3-27-10 vs 2144-N3-27-40 |