Part Details for 2143720001 by Molex
Overview of 2143720001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2143720001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2143720001-ND
|
DigiKey | CONN PLUG HSG 12POS 4.20MM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1490 In Stock |
|
$0.8680 / $1.8000 | Buy Now |
DISTI #
2143720001
|
Avnet Americas | Connector Sealed Housing Plug 16Position 4.2mm Crimp Straight Panel Mount Bag - Bulk (Alt: 2143720001) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6357 / $0.7238 | Buy Now |
DISTI #
214372-0001
|
TTI | Headers & Wire Housings MINIFIT SIGMA SLD HYB PLG 16P 2-4-6CONF RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 431 In Stock |
|
$0.9100 / $1.6000 | Buy Now |
DISTI #
000000000006322969
|
Sager | Headers & Wire Housings MINI-FIT SIGMA SEAL HYBR. 16CK Min Qty: 6000 | 0 |
|
$0.8071 / $0.8340 | Buy Now |
DISTI #
2143720001
|
Avnet Abacus | Connector Sealed Housing Plug 16Position 4.2mm Crimp Straight Panel Mount Bag (Alt: 2143720001) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |