Part Details for 2143360013 by Molex
Overview of 2143360013 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2143360013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2143360013-ND
|
DigiKey | MALE PIN 3.4MM SPACER L=30MM Min Qty: 1500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3966 | Buy Now |
DISTI #
2143360013
|
Avnet Americas | CST MALE PIN 3.4MM SPACER L=30MM PL (Alt: 2143360013) Min Qty: 1500 Package Multiple: 300 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.8644 | Buy Now |
DISTI #
MOL214336-0013
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL214336-0013 | Americas - 0 in Stock |
|
Buy Now |