Part Details for 214336-0011 by Molex
Overview of 214336-0011 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 214336-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2452
|
Newark | Sent 3.4Mm Scr Mnt Pin In Bag 40.65Mm |Molex 214336-0011 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
2143360011
|
Avnet Americas | CST MALE PIN 3.4MM SCREW MNT L=42MM PL - Bulk (Alt: 2143360011) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4541 / $3.0155 | Buy Now |
DISTI #
538-214336-0011
|
Mouser Electronics | Heavy Duty Power Connectors SENT 3.4mm Scr Mnt Pin in Bag, 40.65mm RoHS: Compliant | 0 |
|
$3.4900 | Order Now |
DISTI #
MOL214336-0011
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5431 / $3.5960 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $4.0400 | Buy Now |