-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6653
|
Newark | Imp100S, h,ra2P10C, ug, oew39,4.9 |Te Connectivity 2143012-2 Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 | Buy Now |
DISTI #
76AC4442
|
Newark | Imp100S, h,ra2P10C, ug, oew39,4.9 |Amp Te Connectivity 2143012-2 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 | Buy Now |
DISTI #
A118638-ND
|
DigiKey | CONN HDR IMPACT 60POS EDGE MNT Min Qty: 2080 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5115 | Buy Now |
DISTI #
2143012-2
|
Avnet Americas | (Alt: 2143012-2) RoHS: Compliant Min Qty: 2080 Package Multiple: 260 | 0 |
|
$9.5594 / $10.7929 | Buy Now |
DISTI #
571-2143012-2
|
Mouser Electronics | High Speed / Modular Connectors IMP100 S H RA2P10C UG OEW39 RoHS: Compliant | 0 |
|
$10.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 260 Container: Box | 0Box |
|
$9.0700 | Buy Now |
DISTI #
AMP2143012-2
|
Heilind Electronics | IMP100S,H,RA2P10C,UG,OEW39,4.9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IMP100S,H,RA2P10C,UG,OEW39,4.9 RoHS: Compliant | 0 |
|
$9.7700 / $28.6800 | Buy Now |
DISTI #
AMP2143012-2
|
Interstate Connecting Components | IMP100S,H,RA2P10C,UG,OEW39,4.9 | 0 |
|
Buy Now | |
|
Master Electronics | IMP100S,H,RA2P10C,UG,OEW39,4.9 RoHS: Compliant | 0 |
|
$9.7700 / $28.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2143012-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2143012-2
TE Connectivity
Board Connector, 6 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.96 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.74 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 59.84u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |