Part Details for 2143-WEST 025-025 by SMALL PRECISION TOOLS
Overview of 2143-WEST 025-025 by SMALL PRECISION TOOLS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-35 | Rochester Electronics | BLL1214-35 - HF/VHF Power Transistor (Ampleon Die) | |
HD6432143SXXXFAI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HAT2143H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 40A 6.1Mohm Lfpak, LFPAK, /Embossed Tape |
Price & Stock for 2143-WEST 025-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |