Part Details for 2142 by Greenlee Textron Inc
Overview of 2142 by Greenlee Textron Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) |
Price & Stock for 2142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06C5679
|
Newark | Chest Box (2142) |Greenlee 2142 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$831.2600 / $1,020.9400 | Buy Now |
DISTI #
71346581
|
RS | Chest Storage Box, 16 Gauge Steel, 20 in (H), 42 in (W), 20 in (D), Green | Greenlee 2142 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,020.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$743.8500 | Buy Now |