Part Details for 2142 SV005 by Alpha Wire
Overview of 2142 SV005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2142 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9794
|
Newark | Sleeving, Oval Wire Braid, 6.35Mm, Tin, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:6.35Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 2142 SV005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$522.2800 | Buy Now |
DISTI #
2142SV005-ND
|
DigiKey | GROUND BRAID TUBE 0.25"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
22 In Stock |
|
$438.2740 / $483.1400 | Buy Now |
DISTI #
602-2142-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 34AWG 1/4in OVAL 100ft SPOOL SILVER RoHS: Compliant | 48 |
|
$456.3200 / $463.4800 | Buy Now |
DISTI #
70136157
|
RS | Heat Shrink, Braid, 12AWG, Tinned Copper, 1/4 in., 41A, FIT Braid Series | Alpha Wire 2142 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 3 |
|
$454.1500 / $483.1400 | Buy Now |
DISTI #
2142-SV005
|
TME | Braids, braid, 41A, 12AWG, Package: 30.5m, 100ft, Wire dia: 0.16mm Min Qty: 1 | 1 |
|
$107.6200 / $138.3600 | Buy Now |
Part Details for 2142 SV005
2142 SV005 CAD Models
2142 SV005 Part Data Attributes:
|
2142 SV005
Alpha Wire
Buy Now
|
Compare Parts:
2142 SV005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |