Part Details for 2141L-5 by Intel Corporation
Overview of 2141L-5 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72141L40CB | Renesas Electronics Corporation | 4K X 9 P-S FIFO | |
72141L50P | Renesas Electronics Corporation | 4K X 9 P-S FIFO | |
72141L35P | Renesas Electronics Corporation | 4K X 9 P-S FIFO |