-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS PIN 0.63X0.63
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2141828-1TR-ND
|
DigiKey | MQS PIN 0.63X0.63 Min Qty: 39000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0883 | Buy Now |
DISTI #
2141828-1
|
Avnet Americas | Contact PIN Crimp ST Cable Reel - Tape and Reel (Alt: 2141828-1) Min Qty: 39000 Package Multiple: 39000 Container: Reel | 0 |
|
$0.0859 | Buy Now |
DISTI #
571-2141828-1
|
Mouser Electronics | Automotive Connectors MQS0,63 Sn tab LL unseal. 0,13-0,17 RoHS: Compliant | 0 |
|
$0.0850 / $0.0880 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 39000 Package Multiple: 39000 Container: Reel | 0Reel |
|
$0.0781 | Buy Now |
DISTI #
AMP2141828-1
|
Heilind Electronics | MQS0,63 SN TAB LL UNSEAL. 0,13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MQS0,63 Sn tab LL unseal. 0,13-0,17 RoHS: Compliant | 0 |
|
$0.0804 / $0.2203 | Buy Now |
DISTI #
2141828-1
|
TTI | Automotive Connectors MQS0,63 Sn tab LL unseal. 0,13-0,17 RoHS: Compliant pbFree: Pb-Free Min Qty: 39000 Package Multiple: 13000 Container: Reel | Americas - 0 |
|
$0.0830 | Buy Now |
DISTI #
AMP2141828-1
|
Interstate Connecting Components | MQS0,63 SN TAB LL UNSEAL. 0,13 | 0 |
|
Buy Now | |
|
Master Electronics | MQS0,63 Sn tab LL unseal. 0,13-0,17 RoHS: Compliant | 0 |
|
$0.0804 / $0.2203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141828-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141828-1
TE Connectivity
MQS PIN 0.63X0.63
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.033 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.17 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 25 AWG | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 26 AWG |