-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2141467-2 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3015
|
Newark | Automotive Housing, Rcpt, 2Pos, Gry, Product Range:Nano Mqs Series, Gender:Receptacle, No. Of Pos... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1662 |
|
$1.2300 / $2.2600 | Buy Now |
DISTI #
17-2141467-2-ND
|
DigiKey | CONN RCPT HSG 2POS 1.80MM Min Qty: 1 Lead time: 37 Weeks Container: Box |
6259 In Stock |
|
$1.1228 / $1.9500 | Buy Now |
DISTI #
2141467-2
|
Avnet Americas | Conn Housing RCP 2 POS 1.8mm ST Cable Mount Box/Carton - Bulk (Alt: 2141467-2) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.9349 / $1.0004 | Buy Now |
DISTI #
571-2141467-2
|
Mouser Electronics | Automotive Connectors 2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODB RoHS: Compliant | 5516 |
|
$0.9810 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Box |
0 Box |
|
$0.9470 | Buy Now |
DISTI #
AMP2141467-2
|
Heilind Electronics | 2POS,NANOMQS, SOCK HSG, ASSY, SEALED CODB | Americas - 1056 in Stock |
|
$1.1721 / $1.4817 | Buy Now |
|
Onlinecomponents.com | 2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODB RoHS: Compliant |
1727 In Stock |
|
$0.9430 / $1.4670 | Buy Now |
DISTI #
2141467-2
|
TME | connector 2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODB Min Qty: 1 | 42 |
|
$1.1400 / $1.9900 | Buy Now |
DISTI #
AMP2141467-2
|
Interstate Connecting Components | 2POS,NANOMQS, SOCK HSG, ASSY, SEALED CODB | 352 |
|
$1.1721 / $1.4817 | Buy Now |
DISTI #
000000000006376570
|
Sager | Automotive Connectors 2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODB Min Qty: 4000 | 0 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141467-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141467-2
TE Connectivity
2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.868 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.299 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.8 mm |