-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8381
|
Newark | Automotive Housing, 2Pos, Plug, Product Range:Hvp 800 Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amp Hvp 800 Series Automotive Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body Rohs Compliant: Yes |Te Connectivity 2141227-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$58.8800 / $72.4600 | Buy Now |
DISTI #
2141227-1-ND
|
DigiKey | CONN 2POS SOLDER SILVER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
64 In Stock |
|
$58.8721 / $70.0400 | Buy Now |
DISTI #
68AH8381
|
Avnet Americas | Conn Power PL 2 POS Solder ST Panel Mount 2 Terminal Single Port - Bulk (Alt: 68AH8381) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 38 Partner Stock |
|
$58.8800 / $70.6500 | Buy Now |
DISTI #
2141227-1
|
Avnet Americas | Conn Power PL 2 POS Solder ST Panel Mount 2 Terminal Single Port - Bulk (Alt: 2141227-1) Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Bulk | 781 Factory Stock |
|
$56.5171 / $62.3811 | Buy Now |
DISTI #
571-2141227-1
|
Mouser Electronics | Automotive Connectors 2POS PIN DIA 8.0 PIN HSG ASSY SLD RoHS: Compliant | 729 |
|
$57.9000 / $64.4700 | Buy Now |
|
Future Electronics | HVP800 Series 2 Position 11.5 mm Straight Automotive Header RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 27 Weeks Container: Box | 48Box |
|
$44.0500 | Buy Now |
DISTI #
AMP2141227-1
|
Heilind Electronics | 2POS,PIN DIA 8.0,PIN HSG,ASSY SLD HVP 800 | Americas - 0 in Stock |
|
$65.7983 / $70.2951 | Buy Now |
|
Onlinecomponents.com | 2POS,PIN DIA 8.0,PIN HSG,ASSY,SLD RoHS: Compliant |
48 In Stock |
|
$52.1800 / $55.1300 | Buy Now |
DISTI #
64020487
|
Verical | Conn Housing F 2 POS Crimp ST Panel Mount Orange RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2236 | Americas - 47 |
|
$88.9439 | Buy Now |
DISTI #
83605327
|
Verical | Conn Housing F 2 POS Crimp ST Panel Mount Orange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 46 |
|
$62.6655 / $66.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141227-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141227-1
TE Connectivity
Board Connector, 1 Row(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 11.5 mm |