-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0172
|
Newark | Finger Protection Cap, Pa Gf, Orange, Accessory Type:Finger Protection Cap, For Use With:Amp Hvp 800 Series Automotive Connectors, Product Range:Hvp 800 Series Rohs Compliant: Yes |Te Connectivity 2141159-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 227 |
|
$0.3970 | Buy Now |
DISTI #
A128507-ND
|
DigiKey | FINGER PROT CAP 8MM HV,90DEG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1092 In Stock |
|
$0.6151 / $0.9000 | Buy Now |
DISTI #
70AH0172
|
Avnet Americas | Protection Cover for 90Deg Automotive Connectors Glass Filled Polyamide 6.6 Orange Bulk - Bulk (Alt: 70AH0172) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 185 Partner Stock |
|
$0.9380 / $1.2300 | Buy Now |
DISTI #
2141159-1
|
Avnet Americas | Protection Cover for 90Deg Automotive Connectors Glass Filled Polyamide 6.6 Orange Bulk - Bulk (Alt: 2141159-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4511 | Buy Now |
DISTI #
571-2141159-1
|
Mouser Electronics | Automotive Connectors FINGER PROT CAP 8MM HV90DEG RoHS: Compliant | 2675 |
|
$0.5790 / $0.9000 | Buy Now |
|
Future Electronics | FINGER PROT CAP 8MM HV,90DEG RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks Container: Box | 1000Box |
|
$0.3800 / $0.4100 | Buy Now |
DISTI #
AMP2141159-1
|
Heilind Electronics | FINGER PROT CAP 8MM HV90DEG | Americas - 351 in Stock |
|
$0.5873 / $0.6982 | Buy Now |
|
Onlinecomponents.com | FINGER PROT CAP 8MM HV,90DEG RoHS: Compliant |
1769 In Stock |
|
$0.5010 / $0.7620 | Buy Now |
DISTI #
61753767
|
Verical | Connector Accessories Protection Cap Straight Glass Filled Polyamide Orange Carton RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2145 | Americas - 1750 |
|
$0.7228 / $0.9906 | Buy Now |
DISTI #
62411374
|
Verical | Connector Accessories Protection Cap Straight Glass Filled Polyamide Orange Carton RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2225 | Americas - 1000 |
|
$0.5078 / $0.5263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141159-1
TE Connectivity
Buy Now
|
Compare Parts:
2141159-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |