Part Details for 2141150010 by Molex
Overview of 2141150010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2141150010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2141150010-ND
|
DigiKey | CONN RCPT 38POS R/A SLDR Min Qty: 1 Lead time: 15 Weeks Container: Tray |
99 In Stock |
|
$9.6920 / $11.5600 | Buy Now |
DISTI #
2141150010
|
Avnet Americas | Connector Power HDR 8Power/30Signal 2mm/5.78mm Solder Right Angle Through Hole 38 Terminal 1 Port Tray - Trays (Alt: 2141150010) RoHS: Not Compliant Min Qty: 450 Package Multiple: 45 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.2696 / $15.9520 | Buy Now |
DISTI #
214115-0010
|
TTI | Power to the Board RA RCPT RIGHT G+8P+30S+G COMPLA RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 15 Container: Tray | Americas - 0 |
|
$10.3400 / $11.3800 | Buy Now |
DISTI #
MOL214115-0010
|
Interstate Connecting Components | R/A RECEPT RIGHT ASSY G+8P+30S+G COMPLA | 11 |
|
$12.7320 / $14.0052 | Buy Now |