-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB 1.2X0.6 CB, CONTACT,SWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2491
|
Newark | Contact, Pin, 20-18Awg, Crimp, Product Range:Mcon 1.2 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:20Awg, For Use With:Amp Mcon Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 2141116-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27944 |
|
$0.1470 / $0.1730 | Buy Now |
DISTI #
78AH6986
|
Newark | Automotive Contact, Tab, Crimp, 20-19, Product Range:Mcon Series, Contact Gender:Tab, Contact Termination Type:Crimp, Wire Size Awg Max:19Awg, Wire Size Awg Min:20Awg, For Use With:Amp Mcon Series Housing Connectors Rohs Compliant: Yes |Te Connectivity 2141116-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 163 |
|
$0.0320 | Buy Now |
DISTI #
A142517CT-ND
|
DigiKey | MCON 1.2 CB TAB SWS AG Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15898 In Stock |
|
$0.1202 / $0.2900 | Buy Now |
DISTI #
43Y2491
|
Avnet Americas | Contact Tab Crimp ST Cable Mount - Bulk (Alt: 43Y2491) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 3647 Partner Stock |
|
$0.1670 / $0.2810 | Buy Now |
DISTI #
78AH6986
|
Avnet Americas | Contact Tab Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 78AH6986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Ammo Pack | 163 Partner Stock |
|
$0.1760 | Buy Now |
DISTI #
2141116-3
|
Avnet Americas | Contact Tab Crimp ST Cable Mount - Tape and Reel (Alt: 2141116-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1101 | Buy Now |
DISTI #
571-2141116-3
|
Mouser Electronics | Automotive Connectors TAB 1.2X0.6 CB CONTACT SWS RoHS: Compliant | 72000 |
|
$0.1240 / $0.1430 | Buy Now |
DISTI #
571-2141116-3-LP
|
Mouser Electronics | Automotive Connectors TAB 1.2X0.6 CB Loose Piece RoHS: Compliant | 4316 |
|
$0.2650 / $0.3800 | Buy Now |
DISTI #
571-2141116-3-CT
|
Mouser Electronics | Automotive Connectors TAB 1.2X0.6 CB Cut Strip of 100 RoHS: Compliant | 4100 |
|
$0.2190 | Buy Now |
DISTI #
571-2141116-3-MR
|
Mouser Electronics | Automotive Connectors TAB 1.2X0.6 CB Reel of 1000 RoHS: Compliant | 4000 |
|
$0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141116-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141116-3
TE Connectivity
TAB 1.2X0.6 CB, CONTACT,SWS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |