2141034-1
Description: FUSE BOX ASSY,HARD WIRED,PRE FUSE

Overview of 2141034-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 2141034-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2141034-1-ND
DigiKey FUSE BOX ASSY,HARD WIRED,PRE FUS Min Qty: 500 Lead time: 22 Weeks Container: Box Temporarily Out of Stock
  • 500 $12.0000
$12.0000 Buy Now
DISTI # 2141034-1
Avnet Americas Fuse Module Assembly 8Fuse SF30 Fuse 12VAC 12VDC 125A Screw Box - Bulk (Alt: 2141034-1) Min Qty: 500 Package Multiple: 500 Container: Bulk 0
  • 500 $10.6752
$10.6752 Buy Now
DISTI # 571-2141034-1
Mouser Electronics Fuse Holder FUSE BOX ASSY, HARD WIRED,PRE FUSE 366
  • 1 $25.1900
  • 10 $21.3200
  • 50 $18.4000
  • 100 $15.5100
  • 250 $14.5400
  • 500 $13.0800
$13.0800 / $25.1900 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Box 0
Box
  • 500 $11.5700
$11.5700 Buy Now
DISTI # AMP2141034-1
Heilind Electronics   Americas - 0 in Stock
  • 500 $14.3284
  • 550 $14.1177
$14.1177 / $14.3284 Buy Now
Onlinecomponents.com FUSE BOX ASSY,HARD WIRED,PRE FUSE RoHS: Compliant 0
  • 125 $32.6400
  • 250 $17.2800
  • 375 $12.1600
  • 500 $11.9200
$11.9200 / $32.6400 Buy Now
DISTI # AMP2141034-1
Interstate Connecting Components   0
  • 500 $14.3284
  • 550 $14.1177
$14.1177 / $14.3284 Buy Now
Master Electronics FUSE BOX ASSY,HARD WIRED,PRE FUSE RoHS: Compliant 0
  • 125 $32.6400
  • 250 $17.2800
  • 375 $12.1600
  • 500 $11.9200
$11.9200 / $32.6400 Buy Now

CAD Models for 2141034-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2141034-1 by TE Connectivity

2141034-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
50A
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
50 A
Rated Voltage
16 V
Reference Standard
UL
Terminal Pitch
12.35 mm
Total Number of Contacts
8
UL Flammability Code
94-HB
Want to compare parts?
  1. 2141034-1
    TE Connectivity
    FUSE BOX ASSY,HARD WIRED,PRE FUSE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2141034-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2141034-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2141034-1 would you like to use for your alert(s)?
  • Please alert me when 2141034-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2141034-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2141034-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2141034-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2141034-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2141034-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: