Part Details for 21410000013 by HARTING Technology Group
Results Overview of 21410000013 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21410000013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4152
|
Newark | Circular Housing, Rcpt, Size M14, Insert, Product Range:-, Shell Type:-, For Use With:Harting M14... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$1.3600 | Buy Now |
DISTI #
1195-6509-ND
|
DigiKey | CONN INSERT SHELL PANEL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
96 In Stock |
|
$4.3500 / $6.0900 | Buy Now |
DISTI #
617-21410000013
|
Mouser Electronics | Circular Metric Connectors M12 Housing Female M14x1, 13mm height RoHS: Compliant | 14 |
|
$4.3500 / $5.9700 | Buy Now |
DISTI #
V79:2366_23577004
|
Arrow Electronics | Connector Accessories Housing Straight Min Qty: 23 Package Multiple: 1 Date Code: 1719 | Americas - 23 |
|
$3.8080 / $4.3640 | Buy Now |
DISTI #
71120970
|
RS | Housing, Wt 5.12 g, Circular Connectors M12 Series | HARTING 21410000013 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1700 / $7.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$4.5200 | Buy Now |
DISTI #
HRT21410000013
|
Heilind Electronics | CONN,M12 HOUSNG, FEM 13MM HT,M14X4 | Americas - 0 in Stock |
|
$4.7031 / $6.9600 | Buy Now |
DISTI #
36848319
|
Verical | Connector Accessories Housing Straight Min Qty: 37 Package Multiple: 1 | Americas - 45 |
|
$2.0497 | Buy Now |
DISTI #
80937147
|
Verical | Connector Accessories Housing Straight Min Qty: 23 Package Multiple: 1 Date Code: 1719 | Americas - 23 |
|
$4.3640 | Buy Now |
DISTI #
21410000013
|
TTI | Circular Metric Connectors M12 Housing Female M14x1, 13mm height RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$4.2200 / $5.7200 | Buy Now |