Datasheets
2141-1521-019 by:

RF SMB Connector, Male, Cable Mount, Crimp Terminal, Jack

Part Details for 2141-1521-019 by Radiall

Overview of 2141-1521-019 by Radiall

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
131-5214-11D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Double End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate.
131-5214-11H Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP.
HCT-1-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT

Price & Stock for 2141-1521-019

Part # Distributor Description Stock Price Buy
DISTI # 2141-1521-019
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 0
RFQ

Part Details for 2141-1521-019

2141-1521-019 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2141-1521-019 Part Data Attributes

2141-1521-019 Radiall
Buy Now Datasheet
Compare Parts:
2141-1521-019 Radiall RF SMB Connector, Male, Cable Mount, Crimp Terminal, Jack
Part Life Cycle Code Active
Ihs Manufacturer RADIALL S A
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 174DS; RG 316DS, INSERTION LOSS MAX AT 1.5GHZ
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF SMB CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
Coupling Type SNAP
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.6 dB
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance YES
Mounting Style RIGHT ANGLE
Mounting Type CABLE
Operating Frequency-Max 4 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type CRIMP
VSWR 1.51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2141-1521-019 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2141-1521-019 by Radiall

Select Manufacturer
Which Manufacturer of 2141-1521-019 would you like to use for your alert(s)?
  • Please alert me when 2141-1521-019 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2141-1521-019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2141-1521-019 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2141-1521-019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2141-1521-019.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2141-1521-019 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: