Part Details for 2140A by Optoway Technology Inc
Results Overview of 2140A by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2140A Information
2140A by Optoway Technology Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62140ARGTR | Texas Instruments | 3-17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125 | |
OPA2140AID | Texas Instruments | 11MHz, Precision, Low Noise, Rail-to-Rail Output, 36V JFET Operational Amplifier 8-SOIC -40 to 125 | |
OPA2140AIDR | Texas Instruments | 11MHz, Precision, Low Noise, Rail-to-Rail Output, 36V JFET Operational Amplifier 8-SOIC -40 to 125 |