Part Details for 214093-5000 by Molex
Overview of 214093-5000 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214093-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0544
|
Newark | Contact, Socket, 28-30Awg, Crimp Rohs Compliant: Yes |Molex 214093-5000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 / $0.0510 | Buy Now |
DISTI #
30AK8174
|
Newark | Contact, Socket, 30-28Awg, Crimp, Product Range:Oneblade 214093 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 214093-5000 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
30AK0545
|
Newark | Contact, Socket, 28-30Awg, Crimp Rohs Compliant: Yes |Molex 214093-5000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0620 | Buy Now |
DISTI #
2140935000
|
Avnet Americas | Contact Receptacle Crimp Straight Cable Mount 28AWG to 30AWG T/R (Alt: 2140935000) Min Qty: 120000 Package Multiple: 120000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.0254 | Buy Now |
DISTI #
538-214093-5000
|
Mouser Electronics | Headers & Wire Housings ONEBLADE CRMP TERM 28-30 AWG RoHS: Compliant | 71084 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
73245682
|
RS | OneBlade Crimp Terminal, Female, Tin Plating, 28-30 AWG | Molex Incorporated 214093-5000 RoHS: Compliant Min Qty: 1 Package Multiple: 120000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0360 | RFQ |
DISTI #
MOL214093-5000
|
Heilind Electronics | 1.0MM CRMP TERM ONEBLADE WTB | Americas - 0 in Stock |
|
$0.0194 / $0.0213 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0172 / $0.0200 | Buy Now |
DISTI #
214093-5000
|
TTI | Headers & Wire Housings ONEBLADE CRMP TERM 28-30 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 120000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0184 | Buy Now |
DISTI #
2140935000
|
Avnet Americas | Contact Receptacle Crimp Straight Cable Mount 28AWG to 30AWG T/R (Alt: 2140935000) Min Qty: 120000 Package Multiple: 120000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.0254 | Buy Now |
Part Details for 214093-5000
214093-5000 CAD Models
214093-5000 Part Data Attributes:
|
214093-5000
Molex
Buy Now
|
Compare Parts:
214093-5000
Molex
|
Samacsys Manufacturer | Molex |