Datasheets
21408B by: KDS Daishinku Corp

Crystal Filter, 1 Function(s), 21.4MHz, 4kHz BW(delta f), Monolithic

Part Details for 21408B by KDS Daishinku Corp

Overview of 21408B by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for 21408B

21408B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

21408B Part Data Attributes

21408B KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
21408B KDS Daishinku Corp Crystal Filter, 1 Function(s), 21.4MHz, 4kHz BW(delta f), Monolithic
Part Life Cycle Code Obsolete
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature 2 POLE
Attenuation Frequency (+/- delta f)-Max 16 kHz
Attenuation@Freq-Max 40 dB
Band Width (+/- delta f) 4 kHz
Center or Cutoff Frequency (fo/fc) 21.4 MHz
Construction MONOLITHIC
Filter Type CRYSTAL FILTER
Input/Output Impedance 1000 OHM//4
Insertion Loss-Max 2.5 dB
Mounting Type THROUGH HOLE MOUNT
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 21408B by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 21408B by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of 21408B would you like to use for your alert(s)?
  • Please alert me when 21408B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 21408B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 21408B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 21408B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 21408B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 21408B by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: