-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2140131 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/15 (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock | |
L17H2140130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/15 (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SRCA 1,27 6 M 1 SMD 137 E1 094 * GURT * RoHS: Compliant |
3750 In Stock |
|
$0.7580 / $1.2870 | Buy Now |
DISTI #
214013-E
|
TTI | Headers & Wire Housings 6-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.8500 / $0.8700 | Buy Now |
DISTI #
000000000002651417
|
Sager | Headers & Wire Housings 6P 1.27MM SNGL ROW R/A MALE BLK Min Qty: 1000 | 0 |
|
$0.7765 | Buy Now |
DISTI #
SMC-214013
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 37 |
|
RFQ | |
|
Master Electronics | SRCA 1,27 6 M 1 SMD 137 E1 094 * GURT * RoHS: Compliant |
3750 In Stock |
|
$0.7580 / $1.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy