Part Details for 2140.73 by AEMC Instruments
Overview of 2140.73 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1228R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 2.8 | |
ADP2140ACPZ3328R7 | Analog Devices | 0.6A Buck 3.3Vo + 0.3A LDO 2.8 | |
ADP2140ACPZ1218R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 1.8 |
Price & Stock for 2140.73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0736
|
Newark | Lead One 10 Ft (3M) Black Lead (Waterproof Cap) {Rated 1000V Cat Iv} & One Black Alligator Clip {Rated 1000V Cat Iv, 15A, Ul} For Use With Models 8435, 8436, & Pel 105 |Aemc Instruments 2140.73 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0000 | Buy Now |
DISTI #
44061.1
|
TestEquity LLC | AEMC Instruments 2140.73 Lead, 10ft Black, Waterproof Cap, Alligator Clip, For 8435/36, PEL 105 | 0 |
|
$36.0000 | Buy Now |