Part Details for 2140.63 by AEMC Instruments
Overview of 2140.63 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1228R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 2.8 | |
ADP2140ACPZ3328R7 | Analog Devices | 0.6A Buck 3.3Vo + 0.3A LDO 2.8 | |
ADP2140ACPZ1218R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 1.8 |
Price & Stock for 2140.63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6119
|
Newark | Testlead Set, Black/Red, 1Kv, 10Ft, Test Connector Type A:Banana Jack, Shrouded, Voltage Rating:1Kv, Current Rating:-, Insulator Colour:Black, Red, Lead Length - Metric:3M, Lead Length - Imperial:10Ft, No. Of Test Leads:2 |Aemc Instruments 2140.63 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$61.5000 | Buy Now |
DISTI #
44057.1
|
TestEquity LLC | AEMC Instruments 2140.63 Lead Set, 2 x10ft, Color-Coded, 600V, Alligator Clips, For 8220/30, OX5042 | 0 |
|
$61.5000 | Buy Now |