Part Details for 2140.19 by AEMC Instruments
Overview of 2140.19 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2140BVTE10V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / | |
HAT2140H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 25A 16Mohm Lfpak | |
RTKA214020DE0010BU | Renesas Electronics Corporation | 5.5V 2A Low Noise LDO Evaluation Board with Adjustable 3.3V Output |
Price & Stock for 2140.19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6261
|
Newark | Replacement Battery, Models 3945/3945-B, 8335, Battery Technology:Nickel Metal Hydride, For Use With:Aemc Powerpad Model 8335 Power Quality Analyzers, Product Range:-, Accessory Type:Replacement Battery Rohs Compliant: Na |Aemc Instruments 2140.19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$231.0000 | Buy Now |
DISTI #
44040.1
|
TestEquity LLC | AEMC Instruments 2140.19 Battery, 9.6V NiMH, For 3945/B, 6550/55, 8333-36, 8435/36, OX71XX, C.A6116 | 1 |
|
$231.0000 | Buy Now |