Part Details for 2140-632-AL by RAF Electronic Hardware
Overview of 2140-632-AL by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2140BVTE10V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / | |
HAT2140H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 25A 16Mohm Lfpak | |
RTKA214020DE0010BU | Renesas Electronics Corporation | 5.5V 2A Low Noise LDO Evaluation Board with Adjustable 3.3V Output |
Price & Stock for 2140-632-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7268
|
Newark | 1/4 Hex X 4.00 Length |Raf Electronic Hardware 2140-632-AL RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$4.0200 / $5.7400 | Buy Now |
DISTI #
1772-2958-ND
|
DigiKey | 1/4 HEX X 4.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
43 In Stock |
|
$3.6608 / $6.3400 | Buy Now |
DISTI #
761-2140-632-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 4.00 Length Hex Standoff RoHS: Compliant | 10 |
|
$3.6600 / $5.4100 | Buy Now |
DISTI #
71740223
|
RS | Hex Standoff, 1/4 Hex X 4.00 Length | RAF 2140-632-AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 42 |
|
$5.6300 / $6.4000 | Buy Now |
|
Bisco Industries | 78 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$3.4800 / $4.2500 | Buy Now |
DISTI #
66764836
|
Verical | Standoff Hex F/F 6-32-THD Aluminum Plain Min Qty: 9 Package Multiple: 1 | Americas - 49 |
|
$3.7841 / $8.3136 | Buy Now |
DISTI #
66758172
|
Verical | Standoff Hex F/F 6-32-THD Aluminum Plain Min Qty: 9 Package Multiple: 1 | Americas - 21 |
|
$3.7841 / $8.3136 | Buy Now |
DISTI #
RAF2140-632-AL
|
DB Roberts | HEX FEMALE STANDOFFS 1/4 HEX X 4.00 LENGTH | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$3.4800 / $4.2500 | Buy Now |