-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SOIC14, 14 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-390L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
SLR1190-201KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-231KEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7796
|
Newark | Test & Burn-In Soic Socket, 14 Position, Through Hole, No. Of Contacts:14Contacts, Connector Type:Soic Socket, Pitch Spacing:2.54Mm, Product Range:Textool Series, Row Pitch:3.81Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 214-7390-55-1902 (Alternate Part Number: 00051138696221 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M5055-ND
|
DigiKey | CONN SOCKET SOIC 14POS GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$27.7446 / $37.4700 | Buy Now |
DISTI #
7000007714
|
Avnet Americas | Conn SOIC Socket SKT 14 POS Solder ST Thru-Hole - Bulk (Alt: 7000007714) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5921 / $27.9913 | Buy Now |
DISTI #
517-214-7390-55
|
Mouser Electronics | IC & Component Sockets BURN-IN SOIC SOCKET 14 Leads RoHS: Compliant | 22 |
|
$26.8300 / $37.4600 | Buy Now |
DISTI #
MMM7000007714
|
Heilind Electronics | 7000007714 JE150900833 CHIPCARRIER-SOIC(.150WIDE) | Americas - 0 in Stock |
|
$30.7597 / $32.2481 | Buy Now |
DISTI #
66346276
|
Verical | Conn SOIC Test Clip F 14 POS Solder ST Thru-Hole 14 Port Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 36 |
|
$30.7622 / $33.9962 | Buy Now |
|
Quest Components | IC SOCKET, SOIC14, 14 CONTACT(S) | 28 |
|
$26.9694 / $29.9660 | Buy Now |
DISTI #
C1S732400279619
|
Chip1Stop | Conn SOIC Socket SKT 14 POS Solder ST Thru-Hole Box RoHS: Compliant Container: Bulk | 25 |
|
$19.1000 / $20.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214-7390-55-1902
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
214-7390-55-1902
3M Interconnect
IC Socket, SOIC14, 14 Contact(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC14 | |
Housing Material | POLYETHERSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |