-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP14, 14 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P3339S133BFG8 | Renesas Electronics Corporation | 512K X 18 DP | |
70T3339S166BC8 | Renesas Electronics Corporation | 512K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T3339S133BFGI | Renesas Electronics Corporation | 512K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M1401-ND
|
DigiKey | SOCKET ADAPTER 14DIP TO 14DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
13 In Stock |
|
$16.1711 / $31.1700 | Buy Now |
DISTI #
7010352271
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010352271) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2884 / $17.8154 | Buy Now |
DISTI #
517-214-3339-09
|
Mouser Electronics | IC & Component Sockets RECPT FOR DIP SOCKET 14 Contact Qty. RoHS: Compliant | 44 |
|
$15.5100 / $21.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214-3339-09-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
214-3339-09-0602J
3M Interconnect
IC Socket, DIP14, 14 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |