Part Details for 214-3339-00-0602J by 3M Interconnect
Overview of 214-3339-00-0602J by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 214-3339-00-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7793
|
Newark | Dip Socket, 14 Position, Through Hole, No. Of Contacts:14Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:214-3339 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 214-3339-00-0602J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$17.2900 / $27.9000 | Buy Now |
DISTI #
3M1402-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 14POS GLD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
412 In Stock |
|
$16.4154 / $22.8300 | Buy Now |
DISTI #
85K7793
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 85K7793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 140 Partner Stock |
|
$20.0000 / $27.9000 | Buy Now |
DISTI #
7000007703
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007703) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0308 / $17.1083 | Buy Now |
DISTI #
517-214-3339-00
|
Mouser Electronics | IC & Component Sockets 0.100" DIP SOCKET 14 Contact Qty. RoHS: Compliant | 492 |
|
$16.9000 / $22.8200 | Buy Now |
DISTI #
MMM7000007703
|
Heilind Electronics | 7000007703 JE150900197 ZIPDIPII | Americas - 0 in Stock |
|
$18.8003 / $19.7100 | Buy Now |
|
Quest Components | SOCKET ZIP DIP 14 POS GOLD | 800 |
|
$11.3070 / $16.9605 | Buy Now |
DISTI #
7000007703
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007703) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0308 / $17.1083 | Buy Now |
DISTI #
85K7793
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 85K7793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 140 Partner Stock |
|
$20.0000 / $27.9000 | Buy Now |
DISTI #
2672280
|
element14 Asia-Pacific | DIP SOCKET, 14 POS, 2.54MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.3369 / $24.1032 | Buy Now |
Part Details for 214-3339-00-0602J
214-3339-00-0602J CAD Models
214-3339-00-0602J Part Data Attributes:
|
214-3339-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
214-3339-00-0602J
3M Interconnect
IC Socket, DIP14, 14 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |