-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M-SER 34P ASSM KIT(CC,JS)V.35
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6360
|
Newark | M-Ser 34P Assm Kit(Cc, js)V.35 Rohs Compliant: Yes |Amp Te Connectivity 213932-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4900 / $28.9200 | Buy Now |
DISTI #
A113109-ND
|
DigiKey | CONN 34POS BLACK IN-LINE Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
51 In Stock |
|
$27.1634 / $38.6000 | Buy Now |
DISTI #
213932-2
|
Avnet Americas | Conn Housing PL 34 POS Crimp ST Panel Mount Individual - Bulk (Alt: 213932-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8612 / $28.7144 | Buy Now |
DISTI #
571-213932-2
|
Mouser Electronics | Rack & Panel Connectors M-SER 34P ASSM KIT (CC JS)V.35 RoHS: Compliant | 0 |
|
$27.9800 / $38.1300 | Order Now |
DISTI #
AMP213932-2
|
Heilind Electronics | M-SER 34P ASSM KIT(CC,JS)V.35 | Americas - 0 in Stock |
|
$29.7374 / $30.1812 | Buy Now |
|
Onlinecomponents.com | M-SER 34P ASSM KIT(CC,JS)V.35 | 0 |
|
$26.5000 / $39.7900 | Buy Now |
|
Quest Components | 34 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG | 2 |
|
$26.4844 | Buy Now |
DISTI #
AMP213932-2
|
Interstate Connecting Components | M-SER 34P ASSM KIT(CC,JS)V.35 | 0 |
|
$29.7374 / $30.1812 | Buy Now |
DISTI #
213932-2
|
Avnet Abacus | Conn Housing PL 34 POS Crimp ST Panel Mount Individual (Alt: 213932-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
213932-2
|
Avnet Abacus | Conn Housing PL 34 POS Crimp ST Panel Mount Individual (Alt: 213932-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213932-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213932-2
TE Connectivity
M-SER 34P ASSM KIT(CC,JS)V.35
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.828 inch | |
Body Depth | 1.62 inch | |
Body Length | 2.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Arrangement | S34P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.45 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.18 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |