Part Details for 2138652833 by Molex
Overview of 2138652833 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2138652833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2138652833-ND
|
DigiKey | NTC RING CBL 3982 M3.5 75MM 20K Min Qty: 1 Lead time: 21 Weeks Container: Bag |
114 In Stock |
|
$1.8264 / $4.4000 | Buy Now |
DISTI #
2138652833
|
Avnet Americas | Thermistor NTC 20kOhm 2% 75mm Length Bag - Bulk (Alt: 2138652833) Min Qty: 2000 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8050 / $2.5315 | Buy Now |
DISTI #
000000000006197168
|
Sager | NTC Thermistors NTC Ring Cable - 3982 M3.5 75mm20K 2% Min Qty: 2000 | 0 |
|
$2.1800 / $2.4800 | Buy Now |
Part Details for 2138652833
2138652833 CAD Models
2138652833 Part Data Attributes
|
2138652833
Molex
Buy Now
Datasheet
|
Compare Parts:
2138652833
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | RING TERM | |
Connector Side2 | MICRO-LOCK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Jacket Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 0.5 A | |
Rated Voltage | 70.7 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |