Part Details for 213865-2633 by Molex
Overview of 213865-2633 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2633N-G | Rochester Electronics LLC | UC2633N-G | |
DF2633F16V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), FQFP, /Tray | |
D2-92633-LR | Renesas Electronics Corporation | Intelligent Digital Amplifier and Sound Processor |
Price & Stock for 213865-2633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2988
|
Newark | Ntc Ring Cable - 3982 M3.5 75Mm10K 2% |Molex 213865-2633 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
2138652633
|
Avnet Americas | Thermistor NTC 10kOhm 2% 75mm Length Bag - Bulk (Alt: 2138652633) Min Qty: 2000 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8192 / $2.5515 | Buy Now |
DISTI #
538-213865-2633
|
Mouser Electronics | NTC Thermistors NTC Ring Cable 3982 M3.5 75mm 10K 2% RoHS: Compliant | 2001 |
|
$2.1700 / $2.9900 | Buy Now |
DISTI #
73224287
|
RS | NTC Ring Temp Sensor-to-Micro-Lock Plus, 75mm Length, 3982 Beta Value, 10kohm | Molex Incorporated 213865-2633 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $4.5500 | RFQ |
DISTI #
MOL213865-2633
|
Heilind Electronics | NTC RING CABLE - 3982 M3.5 75M | Americas - 0 in Stock |
|
$2.4233 / $2.6657 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $2.9800 | Buy Now |
Part Details for 213865-2633
213865-2633 CAD Models
213865-2633 Part Data Attributes
|
213865-2633
Molex
Buy Now
|
Compare Parts:
213865-2633
Molex
|
Samacsys Manufacturer | Molex |