-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 23-37
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1444
|
Newark | Circular Connector, Plug, 23-37, Cable, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:37Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 213850-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$8.0500 / $11.2200 | Buy Now |
DISTI #
12P6345
|
Newark | Cpc Plug Assembly Size 23-37 |Amp Te Connectivity 213850-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.6300 / $7.5800 | Buy Now |
DISTI #
A113096-ND
|
DigiKey | CONN PLUG HSG MALE 37POS INLINE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
22 In Stock |
|
$6.5727 / $9.8100 | Buy Now |
DISTI #
213850-1
|
Avnet Americas | Conn CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 213850-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4850 / $6.6006 | Buy Now |
DISTI #
73C1444
|
Avnet Americas | Conn CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 73C1444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 173 Partner Stock |
|
$9.0300 / $11.2200 | Buy Now |
DISTI #
571-2138501
|
Mouser Electronics | Standard Circular Connector PLUG ASSY SIZE 23-37 RoHS: Compliant | 261 |
|
$6.4300 / $10.7900 | Buy Now |
DISTI #
V99:2348_11703506
|
Arrow Electronics | CPC Plug Assembly Size 23-37 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2031 | Americas - 2 |
|
$5.1440 / $6.3740 | Buy Now |
|
Future Electronics | CPC Series 1 -37 Position Straight Free Hanging Circular Plastic Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$5.5000 / $5.5700 | Buy Now |
DISTI #
AMP213850-1
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 23-37 | Americas - 211 in Stock450 On Order |
|
$6.9378 / $8.7704 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 1 - Cable Mount Plug - 37 Contacts. RoHS: Compliant |
1002 In Stock |
|
$6.2400 / $10.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213850-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213850-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 23-37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 213864-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |