213841-1
Description: POWERBAND CONT ASSY,SILVER PLT

Overview of 213841-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 213841-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 92C9209
Newark Circular Contact, Pin, Crimp, 8Awg, Product Range:Powerband Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Wire Size Awg Min:10Awg, For Use With:Amp Powerband Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 213841-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2775
  • 1 $2.0200
  • 10 $2.0200
  • 25 $2.0200
  • 50 $2.0200
  • 100 $2.0200
  • 500 $2.0200
$2.0200 Buy Now
DISTI # A100533CT-ND
DigiKey CONN PIN 8-10AWG SILVER CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9353
In Stock
  • 1 $4.3400
  • 10 $3.8640
  • 25 $3.8444
  • 50 $3.8050
  • 100 $3.4304
  • 250 $3.4107
  • 500 $3.1544
  • 1,500 $2.9616
  • 3,000 $2.7530
$2.7530 / $4.3400 Buy Now
DISTI # 92C9209
Avnet Americas Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 92C9209) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 1 Days Container: Bulk 2775 Partner Stock
  • 1 $3.2800
$3.2800 Buy Now
DISTI # 213841-1
Avnet Americas Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 213841-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 3,000 $2.8910
  • 6,000 $2.8084
  • 12,000 $2.7258
  • 18,000 $2.6432
  • 24,000 $2.5606
$2.5606 / $2.8910 Buy Now
DISTI # 571-213841-1
Mouser Electronics Standard Circular Contacts PIN 10-8 AWG CU/AG Reel of 1500 RoHS: Compliant 1500
  • 1,500 $3.0200
$3.0200 Buy Now
DISTI # 571-213841-1-CT
Mouser Electronics Standard Circular Contacts POWERBAND CONT Cut Strip of 100 RoHS: Compliant 0
  • 100 $3.5600
$3.5600 Order Now
Future Electronics Multimate Power Pin RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 24 Weeks Container: Reel 0
Reel
  • 1,500 $2.4700
$2.4700 Buy Now
DISTI # AMP213841-1
Heilind Electronics POWERBAND CONT ASSYSILVER PLT Americas - 0 in Stock
  • 3,000 $3.0368
$3.0368 Buy Now
Onlinecomponents.com Circular Connector Contact - AMP POWERBAND Series - Pin - Crimp - 8-10 AWG - CPC Connectors. RoHS: Compliant 3046 In Stock
3000 On Order
  • 5 $3.8900
  • 250 $3.0400
  • 500 $3.0000
  • 750 $2.9800
  • 1,500 $2.8900
  • 2,250 $2.8600
  • 3,000 $2.6900
$2.6900 / $3.8900 Buy Now
Quest Components   400
  • 1 $4.5000
  • 84 $2.7750
  • 361 $2.4750
$2.4750 / $4.5000 Buy Now
DISTI # 213841-1
TTI Standard Circular Contacts PIN 10-8 AWG CU/AG Reel of 1500 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 3000
In Stock
  • 1,500 $2.4700
$2.4700 Buy Now
DISTI # AMP213841-1
Interstate Connecting Components POWERBAND CONT ASSYSILVER PLT 0
  • 3,000 $3.0368
$3.0368 Buy Now
DISTI # 000000000000926834
Sager Standard Circular Contacts PIN 10-8 AWG CU/AG Reel of 1500 Min Qty: 1500 0
  • 1,500 $3.4400
$3.4400 Buy Now
DISTI # 213841-1
Avnet Abacus Contact PIN Crimp ST Cable Mount Strip (Alt: 213841-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 48 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 213841-1
Avnet Abacus Contact PIN Crimp ST Cable Mount Strip (Alt: 213841-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 39 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100775616
Chip1Stop Contact PIN 8 Size Crimp ST Cable Mount 8-10AWG Reel Automotive RoHS: Compliant 1181
  • 1 $3.2100
  • 10 $3.0010
  • 25 $2.9590
  • 100 $2.7730
  • 250 $2.7470
  • 500 $2.6060
  • 1,000 $2.4480
$2.4480 / $3.2100 Buy Now
Master Electronics Circular Connector Contact - AMP POWERBAND Series - Pin - Crimp - 8-10 AWG - CPC Connectors. RoHS: Compliant 3046 In Stock
3000 On Order
  • 5 $3.8900
  • 250 $3.0400
  • 500 $3.0000
  • 750 $2.9800
  • 1,500 $2.8900
  • 2,250 $2.8600
  • 3,000 $2.6900
$2.6900 / $3.8900 Buy Now

CAD Models for 213841-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 213841-1 by TE Connectivity

213841-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
33 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Cross Section Area
8 mm2
Design Use
POWER
Finish Thickness
200
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current
50 A
Rated Voltage
600 V
Rated Voltage(DC)
600 V
Terminal Type
CRIMP
Used With
CPC CONNECTORS
Wire Gauge
8 AWG
Wire Size-Max
8 AWG
Wire Size-Min
10 AWG
Want to compare parts?
  1. 213841-1
    TE Connectivity
    POWERBAND CONT ASSY,SILVER PLT
    VS

Related Parts for 213841-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 213841-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 213841-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 213841-1 would you like to use for your alert(s)?
  • Please alert me when 213841-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 213841-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 213841-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 213841-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 213841-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 213841-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: