Part Details for 2138387-5 by TE Connectivity
Overview of 2138387-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2138387-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4426
|
Newark | 6 Pos Sealed Mcon Key A Blocke |Amp Te Connectivity 2138387-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$3.0300 / $4.6000 | Buy Now |
DISTI #
2266-2138387-5-ND
|
DigiKey | 6 POS SEALED MCON KEY A BLOCKE Min Qty: 26 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
314 In Stock |
|
$2.6700 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Connector Housing F - 6 Position - 2.54mm Crimp ST Cable Mount - Black. RoHS: Compliant |
314 Partner Stock |
|
$2.5900 / $3.7000 | Buy Now |
DISTI #
TE Connectivity 2138387-5
|
PEI Genesis | 2138387-5 | 314 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 327 |
|
RFQ | |
|
Master Electronics | Connector Housing F - 6 Position - 2.54mm Crimp ST Cable Mount - Black. RoHS: Compliant |
314 Partner Stock |
|
$2.5900 / $3.7000 | Buy Now |