-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC 17-9 POSTED RECEPTACLE ASY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
213826-1
|
Avnet Americas | Conn CPC SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: 213826-1) RoHS: Not Compliant Min Qty: 192 Package Multiple: 192 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-213826-1
|
Mouser Electronics | Standard Circular Connector CPC 17-9 POSTED RECE RoHS: Not Compliant | 0 |
|
$18.2100 | Order Now |
|
Onlinecomponents.com | CPC 17-9 POSTED RECEPTACLE ASY |
165 Partner Stock |
|
$18.8300 / $33.6400 | Buy Now |
DISTI #
19694250
|
Verical | Circular Conn, CPC 17-9 POSTED RECEPTACLE ASY RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 165 |
|
$15.3800 / $16.2800 | Buy Now |
DISTI #
2138261-TEC
|
TME | Connector: circular | 165 |
|
Buy Now | |
DISTI #
SMC-213826-1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 102 |
|
RFQ | |
DISTI #
213826-1
|
Avnet Abacus | Conn CPC SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port (Alt: 213826-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPC 17-9 POSTED RECEPTACLE ASY |
165 Partner Stock |
|
$18.8300 / $33.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213826-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213826-1
TE Connectivity
CPC 17-9 POSTED RECEPTACLE ASY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0; CSA | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |