Part Details for 2138-SV001 by Alpha Wire
Overview of 2138-SV001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2138-SV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silver - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$2,955.6700 / $3,171.3600 | Buy Now |
DISTI #
2138-SV001
|
TME | Braids, braid, 32A, 14AWG, Package: 305m, 1000ft, Wire dia: 0.16mm Min Qty: 1 | 0 |
|
$741.5900 / $953.4700 | RFQ |
|
Master Electronics | Silver - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$2,955.6700 / $3,171.3600 | Buy Now |