Part Details for 2138-632-AL by RAF Electronic Hardware
Overview of 2138-632-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2138-632-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7266
|
Newark | 1/4 Hex X 3-1/2 Length |Raf Electronic Hardware 2138-632-AL Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 4580 |
|
$1.5800 / $1.8800 | Buy Now |
DISTI #
1772-2976-ND
|
DigiKey | 1/4 HEX X 3-1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3851 In Stock |
|
$0.7939 / $1.5900 | Buy Now |
DISTI #
761-2138-632-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 3-1/2 Length Hex Standoff RoHS: Compliant | 36 |
|
$0.7890 / $1.3300 | Buy Now |
DISTI #
71740221
|
RS | Hex Standoff, 1/4 Hex X 3-1/2 Length | RAF 2138-632-AL RoHS: Compliant Min Qty: 210 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.5900 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff, #6-32 Thrd Sz, 3-1/2 in L, Aluminum Plain, 1/4" Hex W |
1383 In Stock 40 Factory Stock |
|
$0.6830 / $0.8210 | Buy Now |
DISTI #
72152774
|
Verical | Standoff Hex F/F 6-32-THD Aluminum Plain Min Qty: 246 Package Multiple: 246 Date Code: 2311 | Americas - 1230 |
|
$1.0000 / $1.1403 | Buy Now |
DISTI #
RAF2138-632-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Hex Standoff, #6-32 Thrd Sz, 3-1/2 in L, Aluminum Plain, 1/4" Hex W |
1383 In Stock 40 Factory Stock |
|
$0.6830 / $0.8210 | Buy Now |