Part Details for 2138 SV005 by Alpha Wire
Overview of 2138 SV005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2138 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9011
|
Newark | Sleeving, Oval Wire Braid, 4.37Mm, Tin, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:4.37Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 2138 SV005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$402.7300 | Buy Now |
DISTI #
A2138SV-100-ND
|
DigiKey | GROUND BRAID TUBE 0.17"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$337.9534 / $372.5500 | Buy Now |
DISTI #
602-2138-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 34AWG 11/64in OVAL 100ft SPOOL SILVER RoHS: Compliant | 1 |
|
$353.9200 / $367.9400 | Buy Now |
DISTI #
70136155
|
RS | Heat Shrink, Braid, 14AWG, Tinned Copper, 32A, FIT Braid Series | Alpha Wire 2138 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$342.4000 / $364.2600 | RFQ |
DISTI #
2138-SV005
|
TME | Braids, braid, 32A, 14AWG, Package: 30.5m, 100ft, Wire dia: 0.16mm Min Qty: 1 | 1 |
|
$82.7800 / $106.4300 | Buy Now |
DISTI #
4221041
|
element14 Asia-Pacific | SLEEVING, BRAID, SILVER, 4.37MM, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$359.1637 / $384.8689 | Buy Now |
DISTI #
4221041
|
Farnell | SLEEVING, BRAID, SILVER, 4.37MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Reel | 1 |
|
$69.9079 / $121.2722 | Buy Now |
Part Details for 2138 SV005
2138 SV005 CAD Models
2138 SV005 Part Data Attributes:
|
2138 SV005
Alpha Wire
Buy Now
|
Compare Parts:
2138 SV005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |