Part Details for 2137A-BOX by Arrow Hart
Overview of 2137A-BOX by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2137A | Analog Devices | 60V, 1.2A Sync Mono Buck Reg w | |
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design |
Price & Stock for 2137A-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71422558
|
RS | Wallplate 2G Blank Thrmst Box Mt Std AL | Arrow Hart 2137A-BOX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8500 / $0.9900 | Buy Now |