-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 23-19
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2578
|
Newark | Cpc Recpt Assembly Size 23-19 Rohs Compliant: No |Amp Te Connectivity 213782-1 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A135676-ND
|
DigiKey | CONN RCPT MALE 19POS TIN SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
168 In Stock |
|
$52.0933 / $58.2500 | Buy Now |
DISTI #
213782-1
|
Avnet Americas | Conn CPC PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port - Trays (Alt: 213782-1) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
71980382
|
RS | Circular Plastic Connector, Receptacle Assembly Size 23-19 | TE Connectivity 213782-1 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6100 / $61.5300 | RFQ |
|
Onlinecomponents.com | CPC RECPT ASSEMBLY SIZE 23-19 | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
213782-1
|
Avnet Abacus | Conn CPC PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port (Alt: 213782-1) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
213782-1
|
Avnet Abacus | Conn CPC PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port (Alt: 213782-1) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213782-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213782-1
TE Connectivity
CPC RECPT ASSEMBLY SIZE 23-19
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |